- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- LFMVLT60-1204S1-1U
LFMVLT60-1204S1-1U
EOS Power
AC/DC Power Supply - Single-OUT: 48V 1.25A - 60W - 80% Efficiency - Medical - 90 to 264VAC - Open Frame - Input/Output Pin Ter ...
Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
AC/DC Power Supply - Single-OUT: 48V 1.25A - 60W - 80% Efficiency - Medical - 90 to 264VAC - Open Frame - Input/Output Pin Terminal Block - 8-Pin.
Search Keywords: LFMVLT601204S11U
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:EOS Power
-
Part No:LFMVLT60-1204S1-1U
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409520
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
364
Ships today, if you order in
28 Weeks
can ship
12/1/26