- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- LFMVLT40-1201
EOS Power
LFMVLT40-1201
AC/DC Power Supply Single-OUT 12V 3.5A 40W Medical
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
AC/DC Power Supply Single-OUT 12V 3.5A 40W Medical
Search Keywords: LFMVLT401201
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:EOS Power
-
Part No:LFMVLT40-1201
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504408500
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
96 -
DC Input Voltage:N/A
-
AC Input Voltage:N/A
-
Dimension:101.6 x 50.8 x 27.18 mm
Product Guides
+
Frequently Asked Questions
Is LFMVLT40-1201 RoHS compliant?
Yes, LFMVLT40-1201 is RoHS compliant.
What is the lead time for LFMVLT40-1201?
The standard lead time for LFMVLT40-1201 is approximately 28 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
108
Ships today, if you order in
28 Weeks
can ship
3/19/27
Price (USD)
Qty
Unit Price
1
$53.52
5
$50.44
10
$49.68
25
$47.64
96
$47.03
192
$46.74
288 +
$46.18
Click for Quote
Log in
to unlock special pricing