- Home ›
- All Products›
- Power ›
- Batteries & Accessories ›
- Batteries ›
- NP5-6
Lead Acid Battery Rectangular 6V 5Ah Rechargeable
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
Lead Acid Battery Rectangular 6V 5Ah Rechargeable
Search Keywords: NP56
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:EnerSys Energy Products, Inc
-
Part No:NP5-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8507808200
-
COO:VN
-
ECCN:3A991.J.2
-
Supplier Standard Pack:
1 -
Battery Type:Secondary
-
Chemistry:Lead Acid
-
Voltage:6 V
-
Product Weight:950 g
-
Dimension:70 x 47 x 105 mm
-
Capacity:5 Ah
-
Maximum Self Discharge Rate:N/A
-
Charge Time:20 hr
-
Average Service Life:N/A
-
Non-Rechargeable/Rechargeable:Rechargeable
-
Operating Temperature:-15 to 50 °C
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
28
Can Ship immediately
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$26.55
5
$25.67
10
$25.28
25
$24.78
50
$24.40
100
$24.02
250 +
$23.51
Click for Quote
Log in
to unlock special pricing