- Home ›
- All Products›
- Power ›
- Batteries & Accessories ›
- Batteries ›
- NP2-12
EnerSys Energy Products, Inc
NP2-12
Lead Acid Battery Rectangular 12V 2Ah Rechargeable
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Lead Acid Battery Rectangular 12V 2Ah Rechargeable
Search Keywords: NP212
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:EnerSys Energy Products, Inc
-
Part No:NP2-12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536695050
-
COO:TW
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Battery Type:Secondary
-
Chemistry:Lead Acid
-
Voltage:12 V
-
Product Weight:700 g
-
Dimension:150 x 20 x 89 mm
-
Capacity:2 Ah
-
Maximum Self Discharge Rate:N/A
-
Charge Time:20 hr
-
Operating Temperature:-15 to 50 °C
Frequently Asked Questions
Is NP2-12 RoHS compliant?
Yes, NP2-12 is RoHS compliant.
What is the lead time for NP2-12?
The standard lead time for NP2-12 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Can Ship immediately
On Order:
20
can ship 12/10/26
15 Weeks
can ship
2/12/27
Price (USD)
Qty
Unit Price
1
$76.95
5
$71.88
10
$69.69
25
$66.80
50
$64.61
100
$62.42
250 +
$60.14
Click for Quote
Log in
to unlock special pricing