- Home ›
- All Products›
- Power ›
- Batteries & Accessories ›
- Batteries ›
- NP12-6
EnerSys Energy Products, Inc
NP12-6
Lead Acid Battery Rectangular 6V 12Ah Rechargeable
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Lead Acid Battery Rectangular 6V 12Ah Rechargeable
Search Keywords: NP126
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:EnerSys Energy Products, Inc
-
Part No:NP12-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Battery Type:Secondary
-
Chemistry:Lead Acid
-
Voltage:6 V
-
Product Weight:2040 g
-
Dimension:151 x 50 x 101 mm
-
Capacity:12 Ah
-
Maximum Self Discharge Rate:N/A
-
Charge Time:20 hr
-
Operating Temperature:-15 to 50 °C
Frequently Asked Questions
Is NP12-6 RoHS compliant?
Yes, NP12-6 is RoHS compliant.
What is the lead time for NP12-6?
The standard lead time for NP12-6 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
9/25/26
Price (USD)
Qty
Unit Price
1
$64.38
5
$57.45
10
$55.73
25
$53.35
50
$51.15
100
$49.79
250 +
$49.13
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT