- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 47MF-16V-A
Elna America
47MF-16V-A
Cap 47uF 16VDC 20% 6 X 13mm AXL 77mA 2000 hr
Accessories Notify Me
RoHS Compliant
Description
+
Cap 47uF 16VDC 20% 6 X 13mm AXL 77mA 2000 hr
Search Keywords: 47MF16VA
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Elna America |
| Part No: | 47MF-16V-A |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is 47MF-16V-A RoHS compliant?
Yes, 47MF-16V-A is RoHS compliant.
What is the lead time for 47MF-16V-A?
The standard lead time for 47MF-16V-A is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
55
Can Ship immediately
9 Weeks
can ship
1/18/27