- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 09H0011-60
09H0011-60
Elma Electronics
Single Height LED Array - Green - T-1 - 3mm.
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Single Height LED Array - Green - T-1 - 3mm.
Search Keywords: 09H001160
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Elma Electronics
-
Part No:09H0011-60
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
80
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
40
Can Ship immediately
Buy all 40 in-stock or the regular minimum order quantity of 80
Stock lot only:
40
Minimum Order Quantity:
80
Order Increment:
80
9 Weeks
can ship
9/25/26
Price (USD)
Qty
Unit Price
1
$3.146
80
$2.860
160
$2.720
240 +
$2.580
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT