help desk software
Image is representational - see mfr. specs

Switch, Push Button - SPST NC - 1.5A 125VAC/28VDC - Thru-Hole - Black - No Cap

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch, Push Button - SPST NC - 1.5A 125VAC/28VDC - Thru-Hole - Black - No Cap
Search Keywords: SA1BW20
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Electroswitch
  • Part No:
    SA1BW20
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536509031
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Panel Mount/Through Hole
  • Pole Throw Configuration:
    SPST
  • Bushing Type:
    Threaded
  • Switch Configuration:
    N.C.
  • Contact Rating @ Voltage:
    1.5A@28 VDC
  • Actuator Style:
    Round Plunger
  • Illumination:
    N/R
  • Terminal Type:
    Quick Connect
  • Body Orientation:
    Straight
  • Dimension:
    6.35 x 6.35 x 19.3 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 597
Can Ship immediately
Minimum Order:
5
6 Weeks can ship 1/1/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$5.65
25
$5.39
50
$4.27
100
$3.25
250
$3.16
500
$3.09
1,000
$3.02
2,500 +
$2.94
Click for Quote
Log in to unlock special pricing