- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- PB-12613W1Q
PB-12613W1Q
Electroswitch
Switch Pushbutton SPDT 6A 125V
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Pushbutton SPDT 6A 125V
Search Keywords: PB12613W1Q
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Electroswitch
-
Part No:PB-12613W1Q
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25
Can Ship immediately
Minimum Order Quantity:
5
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
5
$12.83
10
$12.52
25
$12.33
50
$9.94
100
$7.79
250
$7.58
500 +
$7.48
Click for Quote
Log in
to unlock special pricing