- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- PA2022
PA2022
Electroswitch
Switch Rotary 6P6T 6 Round Shaft Solder Lug 1.5A 115VAC 28VDC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Rotary 6P6T 6 Round Shaft Solder Lug 1.5A 115VAC 28VDC
Search Keywords: PA2022
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Electroswitch
-
Part No:PA2022
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Positions:6
-
Pole Throw Configuration:6P6T
-
Actuator Length:47.6 mm
-
Dimension:36.51 x 33.34 mm
-
Actuator Style/Diameter:Round Shaft/6.35
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Terminal Type:Solder
-
Angle of Throw:30 °
-
Contact Rating @ Voltage:1.5@28VDC A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/13/26
Possible Replacement
Open Frame Rotary Switch - 6 Pole - 2 to 6 Position Adjustable - Shorting - 1.5A@28VDC/0.5A@115VAC - Ceramic - Solder Terminals
In Stock:
4
Minimum Order:
1