- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- M5D0206N-A
Electroswitch
M5D0206N-A
Switch Rotary DP6T 6 Flatted Shaft Solder Lug 2.5A 120VAC 28VDC
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Rotary DP6T 6 Flatted Shaft Solder Lug 2.5A 120VAC 28VDC
Search Keywords: M5D0206NA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Electroswitch
-
Part No:M5D0206N-A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Positions:6
-
Pole Throw Configuration:DP6T
-
Actuator Length:11.11 mm
-
Dimension:25.4 x 25.4 x 54.23 mm
-
Actuator Style/Diameter:Flatted Shaft/6.35
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Terminal Type:Solder
-
Angle of Throw:60 °
-
Contact Rating @ Voltage:2.5@120VAC A
Product Guides
+
Frequently Asked Questions
Is M5D0206N-A RoHS compliant?
Yes, M5D0206N-A is RoHS compliant.
What is the lead time for M5D0206N-A?
The standard lead time for M5D0206N-A is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
26
Can Ship immediately
9 Weeks
can ship
11/11/26
Price (USD)
Qty
Unit Price
1
$116.94
5
$108.21
10
$105.07
20
$99.31
50
$77.60
100 +
$59.60
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT