- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- E4C0117N
E4C0117N
Electroswitch
Switch Rotary SP17T 17 Flatted Shaft Solder Lug 11A 115VAC 28VDC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Rotary SP17T 17 Flatted Shaft Solder Lug 11A 115VAC 28VDC
Search Keywords: E4C0117N
SPECS
+
-
Supplier:Electroswitch
-
Part No:E4C0117N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509025
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Positions:17
-
Pole Throw Configuration:SP17T
-
Actuator Length:47.63 mm
-
Dimension:71.44 x 47.63 x 88.22 mm
-
Actuator Style/Diameter:Flatted Shaft/6.35
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Terminal Type:Solder
-
Angle of Throw:20 °
-
Contact Rating @ Voltage:11@28VDC A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
1
$197.43
5
$191.94
10
$189.31
20
$184.27
50
$145.92
100 +
$112.24
Click for Quote
Log in
to unlock special pricing