- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- E3G0603N-2
Electroswitch
E3G0603N-2
Switch Rotary 6P3T 3 Round Shaft Solder Lug 1.5A 115VAC 28VDC
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Electroswitch
-
Part No:E3G0603N-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Positions:3
-
Pole Throw Configuration:6P3T
-
Actuator Length:47.62 mm
-
Actuator Style/Diameter:Round Shaft/6.35
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Terminal Type:Solder
-
Angle of Throw:30 °
-
Contact Rating @ Voltage:1.5@28VDC A