- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- E2G0205S-15
E2G0205S-15
Electroswitch
CRL 5-way Pickup Selector Switch - Switch Rotary - DP5T - 5 Lever - Solder Lug - 1.5A 115VAC 28VDC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
CRL 5-way Pickup Selector Switch - Switch Rotary - DP5T - 5 Lever - Solder Lug - 1.5A 115VAC 28VDC
Search Keywords: E2G0205S15
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Electroswitch
-
Part No:E2G0205S-15
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Positions:5
-
Pole Throw Configuration:DP5T
-
Actuator Length:16.27 mm
-
Dimension:47.63mm x 17.46mm x 40.15 mm
-
Actuator Style/Diameter:Lever
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Terminal Type:Solder
-
Angle of Throw:15,30 °
-
Contact Rating @ Voltage:1.5@28VDC A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
8 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
125
$37.80
250
$19.95
375
$13.72
500 +
$13.45
Click for Quote
Log in
to unlock special pricing