- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- D9G0123S
D9G0123S
Electroswitch
Open Frame Rotary Switch - 1 Pole - 2 to 23 Position Adjustable - Shorting - 1.5A@28VDC/0.25A@115VAC - Glass Epoxy - 20° Index ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Open Frame Rotary Switch - 1 Pole - 2 to 23 Position Adjustable - Shorting - 1.5A@28VDC/0.25A@115VAC - Glass Epoxy - 20° Index - Solder Terminals
Search Keywords: D9G0123S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Electroswitch
-
Part No:D9G0123S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Positions:23
-
Pole Throw Configuration:SP23T
-
Actuator Length:47.63 mm
-
Dimension:58.74 x 50.01 x 70.93 mm
-
Actuator Style/Diameter:Round Shaft/6.35
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Terminal Type:Solder
-
Angle of Throw:15 °
-
Contact Rating @ Voltage:1.5@28VDC A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
1
$130.27
5
$105.78
10
$101.28
20
$97.77
50
$87.13
100 +
$78.59
Click for Quote
Log in
to unlock special pricing