- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- D8G0117N
D8G0117N
Electroswitch
Open Frame Rotary Switch - 1 Pole - 2 to 17 Position Adjustable - Non-Shorting - 2.25A@28VDC/1.0A@115VAC - Glass Epoxy - 20° I ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Open Frame Rotary Switch - 1 Pole - 2 to 17 Position Adjustable - Non-Shorting - 2.25A@28VDC/1.0A@115VAC - Glass Epoxy - 20° Index - Solder Terminals
Search Keywords: D8G0117N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Electroswitch
-
Part No:D8G0117N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Positions:17
-
Pole Throw Configuration:SP17T
-
Actuator Length:47.63 mm
-
Actuator Style/Diameter:Round Shaft/6.35
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Terminal Type:Solder
-
Angle of Throw:20 °
-
Contact Rating @ Voltage:2.25@28VDC A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Ships today, if you order in
6 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
1
$92.03
5
$87.23
10
$80.37
25
$78.71
50
$75.13
100
$74.79
250 +
$74.60
Click for Quote
Log in
to unlock special pricing