- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- D7G0603N
D7G0603N
Electroswitch
Open Frame Rotary Switch - 6 Pole - 2 to 3 Position Adjustable - Non-Shorting - 2.25A@28VDC/1.0A@115VAC - Glass Epoxy - Solder ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Open Frame Rotary Switch - 6 Pole - 2 to 3 Position Adjustable - Non-Shorting - 2.25A@28VDC/1.0A@115VAC - Glass Epoxy - Solder Terminals
Search Keywords: D7G0603N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Electroswitch
-
Part No:D7G0603N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Positions:3
-
Pole Throw Configuration:6P3T
-
Actuator Length:47.63 mm
-
Actuator Style/Diameter:Round Shaft/6.35
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Terminal Type:Solder
-
Angle of Throw:30 °
-
Contact Rating @ Voltage:2.25@28VDC A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$91.45
5
$84.63
10
$82.17
20
$77.67
50
$62.33
100 +
$46.67
Click for Quote
Log in
to unlock special pricing