- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- D7G0205N
D7G0205N
Electroswitch
Open Frame Rotary Switch - 2 Pole - 2 to 5 Position Adjustable - Non-Shorting - 2.25A@28VDC/1.0A@115VAC - Glass Epoxy - Solder ...
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Open Frame Rotary Switch - 2 Pole - 2 to 5 Position Adjustable - Non-Shorting - 2.25A@28VDC/1.0A@115VAC - Glass Epoxy - Solder Terminals
Search Keywords: D7G0205N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Electroswitch
-
Part No:D7G0205N
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536509020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Positions:5
-
Pole Throw Configuration:DP5T
-
Actuator Length:47.63 mm
-
Actuator Style/Diameter:Round Shaft/6.35
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Terminal Type:Solder
-
Angle of Throw:30 °
-
Contact Rating @ Voltage:2.25@28VDC A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Ships today, if you order in
6 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
1
$44.49
5
$41.93
10
$41.30
25
$40.41
50
$31.80
100
$24.45
250 +
$23.99
Click for Quote
Log in
to unlock special pricing