- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- D7G0111N
D7G0111N
Electroswitch
The D7G0111N is a single-pole, non-shorting rotary switch with glass epoxy insulation and adjustable stops for 2 to 11 positio ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The D7G0111N is a single-pole, non-shorting rotary switch with glass epoxy insulation and adjustable stops for 2 to 11 positions.
Search Keywords: D7G0111N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Electroswitch
-
Part No:D7G0111N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Positions:11
-
Pole Throw Configuration:SP11T
-
Actuator Length:47.63 mm
-
Actuator Style/Diameter:Round Shaft/6.35
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Terminal Type:Solder
-
Angle of Throw:30 °
-
Contact Rating @ Voltage:2.25@28VDC A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
49
Can Ship immediately
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$89.81
5
$74.84
10
$72.22
25
$69.83
50
$69.48
100
$58.68
250 +
$58.39
Click for Quote
Log in
to unlock special pricing