- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- D7C0206N-60
D7C0206N-60
Electroswitch
Switch Rotary 2-6POS 1A 115V
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Rotary 2-6POS 1A 115V
Search Keywords: D7C0206N60
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Electroswitch
-
Part No:D7C0206N-60
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/19/26
Price (USD)
Qty
Unit Price
1
$130.00
5
$120.30
10
$115.14
20
$110.41
50
$86.27
100 +
$66.27
Click for Quote
Log in
to unlock special pricing