- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- D7C0205N
D7C0205N
Electroswitch
Open Frame Rotary Switch - 2 Pole - 2 to 5 Position Adjustable - Non-Shorting - 2.25A@28VDC/1.0A@115VAC - Ceramic - Solder Ter ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Open Frame Rotary Switch - 2 Pole - 2 to 5 Position Adjustable - Non-Shorting - 2.25A@28VDC/1.0A@115VAC - Ceramic - Solder Terminals
Search Keywords: D7C0205N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Electroswitch
-
Part No:D7C0205N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Positions:5
-
Pole Throw Configuration:DP5T
-
Actuator Length:47.63 mm
-
Actuator Style/Diameter:Round Shaft/6.35
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Terminal Type:Solder
-
Angle of Throw:30 °
-
Contact Rating @ Voltage:2.25@28VDC A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
58
Ships today, if you order in
6 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
1
$111.41
5
$92.84
10
$90.83
25
$87.96
50
$87.74
100
$87.52
250 +
$87.30
Click for Quote
Log in
to unlock special pricing