- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- D5G0303N-R
D5G0303N-R
Electroswitch
PCB Mount Rotary Switch - 3 Pole - 2 to 3 Position Adjustable - Non-Shorting - 1.5A@28VDC/0.5A@115VAC - Glass Epoxy - PCB Term ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB Mount Rotary Switch - 3 Pole - 2 to 3 Position Adjustable - Non-Shorting - 1.5A@28VDC/0.5A@115VAC - Glass Epoxy - PCB Terminals
Search Keywords: D5G0303NR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Electroswitch
-
Part No:D5G0303N-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Positions:3
-
Pole Throw Configuration:3P3T
-
Actuator Length:47.63 mm
-
Actuator Style/Diameter:Round Shaft/6.35
-
Mounting:Panel Mount/Through Hole
-
Body Orientation:Straight
-
Terminal Type:PC Pins
-
Angle of Throw:30 °
-
Contact Rating @ Voltage:1.5@28VDC A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
1
$41.21
5
$36.77
10
$36.68
25
$34.64
50
$27.43
100
$20.14
250 +
$19.60
Click for Quote
Log in
to unlock special pricing