- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- D4G0603N
D4G0603N
Electroswitch
Open Frame Rotary Switch - 6 Pole - 2 to 3 Position Adjustable - Non-Shorting - 1.5A@28VDC/0.5A@115VAC - Glass Epoxy - Solder ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Open Frame Rotary Switch - 6 Pole - 2 to 3 Position Adjustable - Non-Shorting - 1.5A@28VDC/0.5A@115VAC - Glass Epoxy - Solder Terminals
Search Keywords: D4G0603N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Electroswitch
-
Part No:D4G0603N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Positions:3
-
Pole Throw Configuration:6P3T
-
Actuator Length:47.6 mm
-
Actuator Style/Diameter:Round Shaft/6.35
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Terminal Type:Solder
-
Angle of Throw:30 °
-
Contact Rating @ Voltage:1.5@28VDC A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
Minimum Order Quantity:
2
6 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
2
$58.26
5
$54.47
10
$52.84
25
$50.67
50
$39.79
100
$29.95
250 +
$28.61
Click for Quote
Log in
to unlock special pricing