- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- D4G0205S
D4G0205S
Electroswitch
Open Frame Rotary Switch - 2 Pole - 2 to 5 Position Adjustable - Shorting - 1.5A@28VDC/0.5A@115VAC - Glass Epoxy - Solder Term ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Open Frame Rotary Switch - 2 Pole - 2 to 5 Position Adjustable - Shorting - 1.5A@28VDC/0.5A@115VAC - Glass Epoxy - Solder Terminals
Search Keywords: D4G0205S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Electroswitch
-
Part No:D4G0205S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Positions:5
-
Pole Throw Configuration:DP5T
-
Actuator Length:47.6 mm
-
Actuator Style/Diameter:Round Shaft/6.35
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Terminal Type:Solder
-
Angle of Throw:30 °
-
Contact Rating @ Voltage:1.5@28VDC A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
14
Can Ship immediately
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$51.70
5
$47.52
10
$45.05
25
$44.50
50
$44.39
100
$44.28
250 +
$44.16
Click for Quote
Log in
to unlock special pricing