- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- D4C0606S
D4C0606S
Electroswitch
Open Frame Rotary Switch - 6 Pole - 2 to 6 Position Adjustable - Shorting - 1.5A@28VDC/0.5A@115VAC - Ceramic - Solder Terminal ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Open Frame Rotary Switch - 6 Pole - 2 to 6 Position Adjustable - Shorting - 1.5A@28VDC/0.5A@115VAC - Ceramic - Solder Terminals
Search Keywords: D4C0606S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Electroswitch
-
Part No:D4C0606S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Positions:6
-
Pole Throw Configuration:6P6T
-
Actuator Length:47.6 mm
-
Actuator Style/Diameter:Round Shaft/6.35
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Terminal Type:Solder
-
Angle of Throw:30 °
-
Contact Rating @ Voltage:1.5@28VDC A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$146.89
5
$141.61
10
$139.32
20
$137.05
50
$108.23
100 +
$82.30
Click for Quote
Log in
to unlock special pricing