help desk software
Image is representational - see mfr. specs

Open Frame Rotary Switch - 4 Pole - 2 to 12 Position Adjustable - Non-Shorting - 1.5A@28VDC/0.5A@115VAC - Ceramic - Solder Ter ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Open Frame Rotary Switch - 4 Pole - 2 to 12 Position Adjustable - Non-Shorting - 1.5A@28VDC/0.5A@115VAC - Ceramic - Solder Terminals
Search Keywords: D4C0412N
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Electroswitch
  • Part No:
    D4C0412N
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509020
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Number of Positions:
    12
  • Pole Throw Configuration:
    4P12T
  • Actuator Length:
    47.6 mm
  • Dimension:
    36.51 x 33.34 mm
  • Actuator Style/Diameter:
    Round Shaft/6.35
  • Mounting:
    Panel Mount
  • Body Orientation:
    Straight
  • Terminal Type:
    Solder
  • Angle of Throw:
    30 °
  • Contact Rating @ Voltage:
    1.5@28VDC A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks can ship 1/26/26
Backorder
Price (USD)
Qty
Unit Price
1
$175.71
3
$173.08
5
$170.48
10 +
$167.92
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5