- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- D4-300
D4-300
Electroswitch
Switch Rotary DP11T 11
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Rotary DP11T 11
Search Keywords: D4300
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Electroswitch
-
Part No:D4-300
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Positions:11
-
Pole Throw Configuration:DP11T
-
Actuator Length:N/A
-
Dimension:N/A
-
Actuator Style/Diameter:N/A
-
Mounting:Panel Mount
-
Body Orientation:N/A
-
Terminal Type:N/A
-
Angle of Throw:30 °
-
Contact Rating @ Voltage:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
128
Can Ship immediately
6 Weeks
can ship
6/19/26
Price (USD)
Qty
Unit Price
1
$29.28
5
$27.59
10
$27.52
25
$26.78
50
$21.32
100
$16.07
250 +
$15.87
Click for Quote
Log in
to unlock special pricing