Image is representational - see manufacturer specifications

Electroswitch Authorized Distributor

D2D0112N

The D2D0112N is a 1-pole, non-shorting rotary switch with up to 12 adjustable positions, featuring diallyl phthalate insulatio ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
The D2D0112N is a 1-pole, non-shorting rotary switch with up to 12 adjustable positions, featuring diallyl phthalate insulation and a 30° index angle.
Search Keywords: D2D0112N
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Electroswitch
  • Part No:
    D2D0112N
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509020
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Number of Positions:
    12
  • Pole Throw Configuration:
    SP12T
  • Actuator Length:
    25.4 mm
  • Actuator Style/Diameter:
    Round Shaft/6.35
  • Mounting:
    Panel Mount
  • Body Orientation:
    Straight
  • Terminal Type:
    Solder
  • Angle of Throw:
    30 °
  • Contact Rating @ Voltage:
    0.55@28VDC A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is D2D0112N RoHS compliant?
Yes, D2D0112N is RoHS compliant.
What is the lead time for D2D0112N?
The standard lead time for D2D0112N is approximately 6 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 107
Can Ship immediately
6 Weeks can ship 10/16/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$84.08
5
$55.74
10
$51.73
25
$47.60
50
$43.39
100
$40.78
250 +
$36.89
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!