- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- C7D0223N
C7D0223N
Electroswitch
Fully Enclosed Rotary Switch - 2 Pole - 2 to 23 Position Adjustable - Non-Shorting - 1.0A@28VDC/0.5A@125VAC - Diallyl phthalat ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fully Enclosed Rotary Switch - 2 Pole - 2 to 23 Position Adjustable - Non-Shorting - 1.0A@28VDC/0.5A@125VAC - Diallyl phthalat - 15° Index - Solder Terminals
Search Keywords: C7D0223N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Electroswitch
-
Part No:C7D0223N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Positions:23
-
Pole Throw Configuration:DP23T
-
Actuator Length:12.7 mm
-
Dimension:51.59 x 51.59 x 42.82 mm
-
Actuator Style/Diameter:Flatted Shaft/6.35
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Terminal Type:Solder
-
Angle of Throw:15 °
-
Contact Rating @ Voltage:1@28VDC A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$93.06
5
$86.12
10
$83.62
20
$79.04
50
$63.42
100 +
$47.47
Click for Quote
Log in
to unlock special pricing