Image is representational - see manufacturer specifications

Electroswitch Authorized Distributor

C4D0406N-A

Fully Enclosed Rotary Switch - 4 Pole - 2 to 6 Position Adjustable - Non-Shorting - 0.5A@28VDC/0.3A@125VAC - Diallyl phthalat ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Fully Enclosed Rotary Switch - 4 Pole - 2 to 6 Position Adjustable - Non-Shorting - 0.5A@28VDC/0.3A@125VAC - Diallyl phthalat - 60° Index - Solder Terminals
Search Keywords: C4D0406NA
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Electroswitch
  • Part No:
    C4D0406N-A
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509020
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Number of Positions:
    6
  • Pole Throw Configuration:
    4P6T
  • Actuator Length:
    12.7 mm
  • Dimension:
    38.1 x 38.1 x 42.34 mm
  • Actuator Style/Diameter:
    Flatted Shaft/6.35
  • Mounting:
    Panel Mount
  • Body Orientation:
    Straight
  • Terminal Type:
    Solder
  • Angle of Throw:
    30 °
  • Contact Rating @ Voltage:
    0.5@28VDC A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is C4D0406N-A RoHS compliant?
Yes, C4D0406N-A is RoHS compliant.
What is the lead time for C4D0406N-A?
The standard lead time for C4D0406N-A is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 61
Ships today, if you order in
9 Weeks can ship 11/12/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$64.43
5
$46.45
10
$44.25
25
$41.89
50
$40.98
100
$32.75
250 +
$24.20
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!