- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- C4D0304N-A
Electroswitch
C4D0304N-A
Fully Enclosed Rotary Switch - 3 Pole - 2 to 4 Position Adjustable - Non-Shorting - 0.5A@28VDC/0.3A@125VAC - Diallyl phthalat ...
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Electroswitch
-
Part No:C4D0304N-A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Positions:4
-
Pole Throw Configuration:3P4T
-
Actuator Length:12.7 mm
-
Dimension:38.1 x 38.1 x 42.34 mm
-
Actuator Style/Diameter:Flatted Shaft/6.35
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Terminal Type:Solder
-
Angle of Throw:30 °
-
Contact Rating @ Voltage:0.5@28VDC A