- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- C3P0212N-A
C3P0212N-A
Electroswitch
The C3P0212N-A is a 2-pole, 12-position, non-shorting rotary switch designed for vertical PC board mounting.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The C3P0212N-A is a 2-pole, 12-position, non-shorting rotary switch designed for vertical PC board mounting.
Search Keywords: C3P0212NA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Electroswitch
-
Part No:C3P0212N-A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Positions:12
-
Pole Throw Configuration:DP12T
-
Actuator Length:9.53 mm
-
Actuator Style/Diameter:Flatted Shaft/3.18
-
Mounting:Panel Mount/Through Hole
-
Body Orientation:Right Angle
-
Terminal Type:PC Pins
-
Angle of Throw:30 °
-
Contact Rating @ Voltage:0.25@28VDC A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
1
$50.00
5
$44.62
10
$43.28
25
$42.03
50
$31.92
100
$24.52
250 +
$23.87
Click for Quote
Log in
to unlock special pricing