help desk software
Image is representational - see mfr. specs

B123J60ZQ22P

Electroswitch

Switch Rocker ON None ON SPDT Solder Lug Paddle Rocker 6A 250VAC 28VDC

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Rocker ON None ON SPDT Solder Lug Paddle Rocker 6A 250VAC 28VDC
Search Keywords: B123J60ZQ22P
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Electroswitch
  • Part No:
    B123J60ZQ22P
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Panel Mount
  • Pole Throw Configuration:
    1P2T (SPDT)
  • Switch Configuration:
    On None On
  • Contact Rating @ Voltage:
    6@125VAC 28VDC A
  • Actuator Style:
    Paddle Rocker
  • Actuator Color:
    Black
  • Bezel Color:
    Black
  • Illumination:
    N/R
  • Terminal Type:
    Solder
  • Body Orientation:
    Straight
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order:
5
6 Weeks can ship 1/2/26
Backorder
Price (USD)
Qty
Unit Price
5
$10.52
25
$9.53
50
$7.66
100
$5.82
250
$5.57
500
$5.34
1,000 +
$5.20
Click for Quote
Log in to unlock special pricing