- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- A423S1CWZG-M8
A423S1CWZG-M8
Electroswitch
Switch Toggle ON None ON 4PDT Round Lever Solder Lug 5A 125VAC 28VDC Panel Mount with Threads
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Switch Toggle ON None ON 4PDT Round Lever Solder Lug 5A 125VAC 28VDC Panel Mount with Threads
Search Keywords: A423S1CWZGM8
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Electroswitch
-
Part No:A423S1CWZG-M8
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536507000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Pole Throw Configuration:4PDT
-
Switch Configuration:On None On
-
Contact Rating @ Voltage:5@125VAC 28VDC A
-
Actuator Style:Round Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:1/4-40
-
Body Orientation:Straight
-
Terminal Type:Solder
-
Dimension:12.7mm x 21.41mm x 33.83 mm
-
Operating Temperature:-25 to 71 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
1
$56.38
5
$50.31
10
$48.81
25
$46.71
50
$36.16
100
$28.90
250 +
$27.76
Click for Quote
Log in
to unlock special pricing