- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- A423K12KZQ
Electroswitch
A423K12KZQ
Toggle Switch - 4PDT - On-On - 6A 125VAC/28VDC - Locking Lever Actuator - 15.47mm Actuator Length - 1/4-40 Thread - Solder Lug ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Electroswitch
-
Part No:A423K12KZQ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Pole Throw Configuration:4PDT
-
Switch Configuration:On None On
-
Contact Rating @ Voltage:6@125VAC 28VDC A
-
Actuator Style:Locking Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:N/A
-
Body Orientation:Straight
-
Terminal Type:Solder
-
Dimension:12.7mm x 21.41mm x 42.36 mm
-
Operating Temperature:N/A