- Home ›
- All Products›
- A227S1CWZQ
A227S1CWZQ
Electroswitch
Switch Toggle DPDT 6A 125V
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Toggle DPDT 6A 125V
Search Keywords: A227S1CWZQ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Electroswitch
-
Part No:A227S1CWZQ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
6 Weeks
can ship
6/16/26
Price (USD)
Qty
Unit Price
5
$19.35
10
$18.46
25
$17.91
50
$14.48
100
$11.00
250
$10.55
500 +
$10.27
Click for Quote
Log in
to unlock special pricing