- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- A221S1YAB
Electroswitch
A221S1YAB
Toggle Switch - DPDT - On-Off-On - 0.5VA (AC/DC), 28VAC/DC - 10.41mm Standard Round Actuator - Non-Illuminated - 1/4-40 Bushin ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Electroswitch
-
Part No:A221S1YAB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Pole Throw Configuration:DPDT
-
Switch Configuration:On Off On
-
Contact Rating @ Voltage:0.5@28VAC 28VDC A
-
Actuator Style:Bat Lever
-
Mounting:PC Mount with Bracket and Threads
-
Thread Size:1/4-40
-
Body Orientation:Right Angle
-
Terminal Type:PC Pins
-
Dimension:12.7mm x 35.86mm x 11.43 mm
-
Operating Temperature:N/A