- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- A221S1CWZQ
A221S1CWZQ
Electroswitch
Switch Toggle ON OFF ON DPDT Bat Lever Solder Lug 6A 250VAC 28VDC Panel Mount with Threads
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Toggle ON OFF ON DPDT Bat Lever Solder Lug 6A 250VAC 28VDC Panel Mount with Threads
Search Keywords: A221S1CWZQ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Electroswitch
-
Part No:A221S1CWZQ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Pole Throw Configuration:2P2T (DPDT)
-
Switch Configuration:On Off On
-
Contact Rating @ Voltage:6@125VAC 28VDC A
-
Actuator Style:Bat Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:1/4-40
-
Body Orientation:Straight
-
Terminal Type:Solder
-
Dimension:12.7 x 11.89 x 32.2 mm
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
6 Weeks
can ship
6/24/26
Price (USD)
Qty
Unit Price
5
$18.06
10
$17.23
25
$16.72
50
$13.43
100
$10.43
250
$9.86
500 +
$9.60
Click for Quote
Log in
to unlock special pricing