- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- A127T1TXCQ
A127T1TXCQ
Electroswitch
Switch Toggle (ON) OFF (ON) SPDT Large Lever PC Pins 6A 250VAC 28VDC PC Mount with Threads
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Toggle (ON) OFF (ON) SPDT Large Lever PC Pins 6A 250VAC 28VDC PC Mount with Threads
Search Keywords: A127T1TXCQ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Electroswitch
-
Part No:A127T1TXCQ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Pole Throw Configuration:1P2T (SPDT)
-
Switch Configuration:(On) Off (On)
-
Contact Rating @ Voltage:6@125VAC 28VDC A
-
Actuator Style:Large Lever
-
Mounting:PC Mount with Threads
-
Thread Size:15/32-32
-
Body Orientation:Straight
-
Terminal Type:PC Pins
-
Dimension:12.7 x 6.6 x 39.78 mm
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
6 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
5
$16.38
25
$14.84
50
$11.49
100
$8.84
250
$8.36
500
$8.13
1,000 +
$8.03
Click for Quote
Log in
to unlock special pricing