help desk software
Image is representational - see mfr. specs

A126M1D9AB

Electroswitch

Switch Toggle ON None (ON) SPDT Short Bat Lever PC Pins 28VAC 28VDC 0.5VA PC Mount with Bracket

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Toggle ON None (ON) SPDT Short Bat Lever PC Pins 28VAC 28VDC 0.5VA PC Mount with Bracket
Search Keywords: A126M1D9AB
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Electroswitch
  • Part No:
    A126M1D9AB
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509040
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Pole Throw Configuration:
    1P2T (SPDT)
  • Switch Configuration:
    On None (On)
  • Contact Rating @ Voltage:
    0.5@28VAC 28VDC A
  • Actuator Style:
    Short Bat Lever
  • Mounting:
    PC Mount with Bracket
  • Thread Size:
    N/R
  • Body Orientation:
    Right Angle
  • Terminal Type:
    PC Pins
  • Dimension:
    12.7 x 25.28 x 6.6 mm
  • Operating Temperature:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order:
5
6 Weeks can ship 1/2/26
Backorder
Price (USD)
Qty
Unit Price
5
$14.48
25
$13.12
50
$10.15
100
$7.83
250
$7.40
500
$7.20
1,000 +
$7.09
Click for Quote
Log in to unlock special pricing