- Home ›
- All Products›
- A123S1YZQP
A123S1YZQP
Electroswitch
Switch Toggle SPDT 6A 125V
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Toggle SPDT 6A 125V
Search Keywords: A123S1YZQP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Electroswitch
-
Part No:A123S1YZQP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
6 Weeks
can ship
6/17/26
Price (USD)
Qty
Unit Price
5
$16.03
25
$14.53
50
$11.19
100
$8.70
250
$8.22
500
$8.00
1,000 +
$7.89
Click for Quote
Log in
to unlock special pricing