help desk software
Image is representational - see mfr. specs

A123S1DV30Q

Electroswitch

Switch Toggle ON None ON SPDT Bat Lever PC Pins 6A 250VAC 28VDC PC Mount with Bracket and Threads

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Toggle ON None ON SPDT Bat Lever PC Pins 6A 250VAC 28VDC PC Mount with Bracket and Threads
Search Keywords: A123S1DV30Q
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Electroswitch
  • Part No:
    A123S1DV30Q
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Pole Throw Configuration:
    1P2T (SPDT)
  • Switch Configuration:
    On None On
  • Contact Rating @ Voltage:
    6@125VAC 28VDC A
  • Actuator Style:
    Bat Lever
  • Mounting:
    PC Mount with Bracket and Threads
  • Thread Size:
    1/4-40
  • Body Orientation:
    Straight
  • Terminal Type:
    PC Pins
  • Dimension:
    15.7 x 7.9 x 29.22 mm
  • Operating Temperature:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order:
5
6 Weeks can ship 1/5/26
Backorder
Price (USD)
Qty
Unit Price
5
$11.90
25
$10.78
50
$8.21
100
$6.57
250
$6.03
500
$5.94
1,000 +
$5.85
Click for Quote
Log in to unlock special pricing