- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- A123S1CWZQ
A123S1CWZQ
Electroswitch
Toggle Switch - SPDT - On-On - 6A, 125VAC/28VDC - 10.41mm Standard Round Actuator - Non-Illuminated - Solder Lug - 1/4-40 Bush ...
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Toggle Switch - SPDT - On-On - 6A, 125VAC/28VDC - 10.41mm Standard Round Actuator - Non-Illuminated - Solder Lug - 1/4-40 Bushing Thread -Panel Mount.
Search Keywords: A123S1CWZQ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Electroswitch
-
Part No:A123S1CWZQ
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536509065
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Pole Throw Configuration:SPDT
-
Switch Configuration:On None On
-
Contact Rating @ Voltage:6@125VAC 28VDC A
-
Actuator Style:Bat Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:1/4-40
-
Body Orientation:Straight
-
Terminal Type:Solder
-
Dimension:12.7mm x 11.89mm x 32.2 mm
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
73
Ships today, if you order in
Minimum Order Quantity:
5
6 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
5
$17.12
25
$14.61
50
$13.40
100
$12.33
250
$11.54
500
$11.52
1,000 +
$11.49
Click for Quote
Log in
to unlock special pricing