help desk software
Image is representational - see mfr. specs

A121M1DCQP

Electroswitch

Switch Toggle ON OFF ON SPDT Short Bat Lever PC Pins 6A 250VAC 28VDC PC Mount with Threads

+ see all

Folha de dados ACESSÓRIOS Notify Me

Não Conformidade
Embalagem
Certificate of Compliance Guarantee
Descrição +
Switch Toggle ON OFF ON SPDT Short Bat Lever PC Pins 6A 250VAC 28VDC PC Mount with Threads
Search Keywords: A121M1DCQP
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    Electroswitch
  • Número do item:
    A121M1DCQP
  • Unidade de medida:
    Per Each
  • RoHS:
    No
  • HTS:
    8536507000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Pole Throw Configuration:
    SPDT
  • Switch Configuration:
    On Off On
  • Contact Rating @ Voltage:
    6@125VAC 28VDC A
  • Actuator Style:
    Short Bat Lever
  • Mounting:
    PC Mount with Threads
  • Thread Size:
    1/4-40
  • Body Orientation:
    Straight
  • Terminal Type:
    PC Pins
  • Dimension:
    12.7mm x 6.6mm x 22.63 mm
  • Operating Temperature:
    N/A
Tools/3D Models +
recursos +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 0
6 Weeks Pode enviar 2/1/26
Pedido em espera
PRICE (USD)
QTD
Unit Price
1
$17.41
10
$15.54
25
$15.07
50
$12.24
100
$9.42
250
$8.90
500 +
$8.67
Click for Quote
Conecte-se para desbloquear preços especiais