- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- A121K12KZG
A121K12KZG
Electroswitch
Switch Toggle ON OFF ON SPDT Locking Lever Solder Lug 6A 250VAC 28VDC 0.5VA Panel Mount with Threads
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Toggle ON OFF ON SPDT Locking Lever Solder Lug 6A 250VAC 28VDC 0.5VA Panel Mount with Threads
Search Keywords: A121K12KZG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Electroswitch
-
Part No:A121K12KZG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Pole Throw Configuration:SPDT
-
Switch Configuration:On Off On
-
Contact Rating @ Voltage:0.5@28VAC 28VDC A
-
Actuator Style:Locking Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:N/A
-
Body Orientation:Straight
-
Terminal Type:Solder
-
Dimension:12.7mm x 6.6mm x 40.71 mm
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$25.52
5
$23.87
10
$22.77
25
$22.09
50
$17.25
100
$13.57
250 +
$13.01
Click for Quote
Log in
to unlock special pricing