- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 7205C
7205C
Electroswitch
Switch Toggle ON None OFF SPST Round Lever Quick Conn 20A 250VAC 559.27VA Panel Mount with Threads
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Toggle ON None OFF SPST Round Lever Quick Conn 20A 250VAC 559.27VA Panel Mount with Threads
Search Keywords: 7205C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Electroswitch
-
Part No:7205C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
10 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
50
$4.31
100
$4.08
250
$3.81
500
$3.65
1,000
$3.49
2,500
$3.48
5,000
$3.47
7,500 +
$3.46
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT