- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 7202B
7202B
Electroswitch
Switch Toggle ON OFF ON SPDT Round Lever Screw 20A 250VAC 559.27VA Panel Mount with Threads
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Toggle ON OFF ON SPDT Round Lever Screw 20A 250VAC 559.27VA Panel Mount with Threads
Search Keywords: 7202B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Electroswitch
-
Part No:7202B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
9 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
50
$6.20
100
$4.91
250
$4.28
500
$4.04
1,000
$3.48
2,500
$3.39
5,000
$3.35
7,500 +
$3.34
Click for Quote
Log in
to unlock special pricing