- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 6612
Electroswitch
6612
Toggle Switch - SPST - On-Off - 10A 125VAC - Round Black Button Actuator - No Marking - Wire Leads - Panel Mount, Rear.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Toggle Switch - SPST - On-Off - 10A 125VAC - Round Black Button Actuator - No Marking - Wire Leads - Panel Mount, Rear.
Search Keywords: 6612
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Electroswitch
-
Part No:6612
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Frequently Asked Questions
Is 6612 RoHS compliant?
Yes, 6612 is RoHS compliant.
What is the lead time for 6612?
The standard lead time for 6612 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
21
Ships today, if you order in
Buy all 21 in-stock or the regular minimum order quantity of 50
Stock lot only:
21
Minimum Order Quantity:
50
Order Increment:
50
9 Weeks
can ship
11/11/26
Price (USD)
Qty
Unit Price
1
$5.72
50
$5.20
100
$4.99
250
$4.27
500
$4.08
1,000
$3.57
2,500
$3.35
5,000
$3.25
7,500 +
$3.24
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT