- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 6600
6600
Electroswitch
Toggle Switch - SPST - On-Off - 10A 125VAC - 14.27mm Round Actuator - Non-Illuminated - Wire Leads - Panel Mount.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Toggle Switch - SPST - On-Off - 10A 125VAC - 14.27mm Round Actuator - Non-Illuminated - Wire Leads - Panel Mount.
Search Keywords: 6600
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Electroswitch
-
Part No:6600
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
206
Can Ship immediately
Minimum Order Quantity:
50
Order Increment:
50
9 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
50
$4.39
100
$4.22
250
$3.98
500
$3.81
1,000
$3.23
2,500
$3.02
5,000
$2.92
7,500 +
$2.91
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT