- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Control Knobs ›
- 1914N
Electroswitch
1914N
Knob, Round, Knurled, Shaft Diameter 6.35mm, Shaft Type Round | Electroswitch Inc. 1914N
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Knob, Round, Knurled, Shaft Diameter 6.35mm, Shaft Type Round | Electroswitch Inc. 1914N
Search Keywords: 1914N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Electroswitch
-
Part No:1914N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Frequently Asked Questions
Is 1914N RoHS compliant?
Yes, 1914N is RoHS compliant.
What is the lead time for 1914N?
The standard lead time for 1914N is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15
Ships today, if you order in
Minimum Order Quantity:
15
9 Weeks
can ship
11/5/26
Price (USD)
Qty
Unit Price
15
$15.73
25
$9.93
50
$9.19
100
$8.81
250
$8.35
500
$8.33
1,000
$8.31
2,500 +
$8.29
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT